PLT1.5I-M6
Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, blue, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie. Designed for intermediate cross-section applications, this durable nylon 6.6 tie in a vibrant blue shade offers a reliable solution for organizing wires. With a maximum operating temperature of 185 °F and a minimum of -60 °C, it can withstand a wide range of environments, including plenum settings. The 5.6-inch length and 0.24-inch width accommodate various bundle sizes, with a maximum diameter of 1.38 inches. Featuring a robust tensile strength of 177.92 N, this tie ensures secure fastening. Each bulk package contains multiple ties, making it convenient for large-scale cable management projects. Trust in the quality and efficiency of this essential wire and cable management product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5I-M6 |
Color: | Blue |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 142.2 mm, 5.6 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.38 in, 35 mm |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-5-6 |
SKU: | PANPLT1.5I-M6 |
Supplier Product: | Standard Cable & Wire Ties |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.3 (mm) |
For Use With: | GTS-E, GS2B-E, PTS |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Overall Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |