CCH38-S10-M

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .38" (9.7mm) bundle, white, bulk package.

Secure cables with ease using our heavy-duty fixed diameter cable clamp, designed for a .38" (9.7mm) bundle. Crafted from durable nylon 6.6 in a sleek white hue, this clamp is both sturdy and visually discreet. Its #10 (M5) screw mount ensures easy installation, while the bulk packaging option offers convenience for large-scale projects. With an overall width of .5 inches (12.7mm) and a low profile height of .38 inches (9.6mm), it efficiently organizes cables in indoor environments. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH38-S10-M
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:12.7 mm, 5 in
Overall Height:.38 in, 9.6 mm
Overall Length:13.5 mm, .53 in
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Height:.38 in, 9.6 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCH38-S10-M
Mounting Hole Diameter mm:5.1 (mm)
Maximum Operating Temperature C:85 (°C)
Maximum Flange Thickness In:0.05 (In.)
Maximum Flange Thickness mm:1.3 (mm)
Resistance Properties:Flame-Resistant
Standards Met:UL Recognized E136577, RoHS Compliant
Minimum Operating Temperature C:-60 (°C)
Product Category:CABLE ACCESSORIES
Minimum Operating Temperature F:-76 (°F)
Mounting Hole Diameter In:0.2 (In.)
Maximum Operating Temperature F:185 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: