PLT1M-C71
Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, PEEK, translucent brown.
Secure your cables with ease using our Pan-Ty® locking cable tie. Designed for optimal performance, this miniature tie features a 4.0-inch length and a durable PEEK construction in a sleek translucent brown hue. With a high maximum operating temperature of 260°C (500°F) and a low minimum operating temperature of -60°C (-76°F), it is suitable for both indoor and outdoor use. The tie has an overall width of 4.6mm (.18 in) and a length of 99.1mm (3.9 in), making it versatile for various applications. Its impressive tensile strength of 18lb (80.06 N) ensures reliable bundling, with a maximum bundle diameter of .87 inches (22.1mm) and a minimum bundle diameter of .06 inches (1.5mm). Rest assured, it is ROHS compliant, meeting environmental standards. Upgrade your wire and cable management with this essential tool.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-C71 |
Color: | Translucent Brown |
Maximum Operating Temperature: | 260 °C, 500 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 3.9 in, 99.1 mm |
Material: | Peek |
Maximum Bundle Diameter: | 22.1 mm, .87 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Indoor/Outdoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-4-16 |
SKU: | PANPLT1M-C71 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTS-E, GS2B-E, PTS |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | RoHS Complaint |
Overall Thickness mm: | 1.3 (mm) |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |