DNF18-111FIB-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.

Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a reliable tin-plated finish, this disconnect is housed in red nylon for full insulation. Featuring a 0.110 x 0.020" tab size and accommodating 22-18 AWG wires, it ensures secure and efficient conductivity. With a compact 0.71" length and 0.19" width, it's suitable for various applications. The funnel entry barrel design and butted seam construction guarantee easy installation and lasting performance. Each box contains 1000 units, making it a convenient choice for bulk projects. Operating temperature up to 105°C (221°F) and RoHS compliance further attest to its quality and reliability. Elevate your wiring setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF18-111FIB-M
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:18 AWG
Wire Size:18 AWG
Wire Insulation Diameter:.12 in, 3 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.11 in, 2.8 mm
SKU:PANDNF18-111FIB-M
Supplier Product:Disconnects
Sub Brand:Pan-Term
Overall Length In:0.71 (In.)
Overall Length mm:18 (mm)
Overall Height In:0.16 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Minimum Copper Conductor Size AWG:#18 (AWG)
Overall Height mm:4.1 (mm)
Color Code:Red
Insulation Diameter mm:3 (mm)
For Use With:CT-520, CT-1525, CT-2500,(CT-2525CH: APKT), CT-100A, CT-600-A
Maximum Voltage V:600 (V)
Product Type:Loose Piece Disconnect
Overall Width In:0.19 (In.)
Wire Strip Length In:0.28 (In.)
Overall Width mm:4.8 (mm)
Insulation Diameter In:0.12 (In.)
Wire Strip Length mm:7.1 (mm)
Maximum Copper Conductor Size AWG:#22 (AWG)
Flammability Rating:HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: