PLT1M-M300
Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized weather resistant nylon 6.6, black.
Secure your cables and wires with ease using our Pan-Ty® Locking Tie. Featuring a miniature cross-section and a length of 3.9 inches, these ties are crafted from heat-stabilized weather-resistant nylon 6.6 in a sleek black hue. With a maximum operating temperature of 115°C and a minimum of -60°C, they are suitable for a variety of environments. These durable ties have an overall width of 4.6mm and can accommodate a maximum bundle diameter of 22.1mm, with a minimum of 1.5mm. Designed for plenum use, they offer a tensile strength of 18 lbs, ensuring reliable performance. Additionally, they are RoHS compliant, making them an environmentally conscious choice for your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1M-M300 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 3.9 in, 99.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 22.1 mm, .87 in |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1M-M300 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness In: | 0.05 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
Resistance Properties: | UV-Resistant |
Overall Thickness mm: | 1.3 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | CSA Certified, UL Compliant 62275 Type 2, UL Listed #E56854, Rated for AH-2 Plenum, RoHS Complaint |
For Use With: | GTS-E, GS2B-E, PTS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |