PLT1.5M-XMR

Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural.

Part Aliases: Panduit MS3367-4-9  
Secure your cables with ease using our Reel-Fed cable tie, designed for the PAT1.5M system. This miniature cross-section tie, made of durable nylon 6.6 in a natural color, is perfect for indoor and plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in various conditions. The 5.6" (142mm) length and 1.31" (33.3mm) maximum bundle diameter make it suitable for organizing cables of different sizes. With a tensile strength of 18 lb (80 N), you can trust it to securely fasten your cables. Each tie is RoHS compliant, ensuring it meets environmental standards. Upgrade your wire and cable management with this high-quality product from Automated Cable Ties.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1.5M-XMR
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.1 in, 2.5 mm
Overall Length:142.2 mm, 5.6 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.31 in, 33.3 mm
Tensile Strength:18 lb, 80 N
Product:Automated Cable Ties
Product Type:Reel-Fed Cable Tie
Environment Application:Indoor, Plenum
Minimum Bundle Diameter:.02 in, .5 mm
Part Aliases:MS3367-4-9
SKU:PANPLT1.5M-XMR
Standards Met:UL Listed; UL Recognized; CSA Certified; CE Compliant; RoHS Compliant
Number of Ties per Reel:5000
For Use With:PAT1.5M System
Application:Used For PAT1.5M And PAT1.5M-ATM System
Overall Thickness In:0.04 (In.)
Overall Thickness mm:0.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download