PLT2.5I-M
Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, nylon 6.6, natural, bulk package.
Secure your cables with ease using our Pan-Ty® locking tie, designed for intermediate cross sections. With a length of 9.7 inches, this nylon 6.6 tie is durable and reliable, perfect for a variety of applications. Its natural color blends seamlessly, while its maximum operating temperature of 185°F ensures performance in diverse environments. The bulk package offers convenience, making it ideal for professional use. With a maximum bundle diameter of 2.5 inches and a tensile strength of 177.92 N, you can trust this tie to keep your cables organized and secure. ROHS compliant and suitable for plenum environments, it meets high safety and efficiency standards. Upgrade your cable management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT2.5I-M |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .26 in, 6.6 mm |
Overall Length: | 9.7 in, 246.4 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2.5 in, 63.5 mm |
Tensile Strength: | 40 lb, 177.92 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2.5I-M |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1.5 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.06 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS-E, GS2B-E, PTS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |