PV14-6RB-3K

Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #6 stud size.

Enhance your electrical connections with this Ring Terminal, designed for optimal performance. Featuring vinyl insulation and a funnel entry for easy wire insertion, this terminal is perfect for 16-14 AWG wires with a #6 stud size. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal is suitable for various applications. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for professional use, this terminal is a key component for secure and efficient wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6RB-3K
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Vinyl
Barrel Length:.43 in, 10.9 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel
Finish:Tin-Plated
Product Type:Ring Terminal on Reel
SKU:PANPV14-6RB-3K
Supplier Product:Ring Terminals
Overall Length mm:21.8 (mm)
Overall Width mm:7.9 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Tongue Width In:0.31 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Copper Conductor Size AWG STR:#14 AWG
For Use With:CP-861, CP-862, CP-871
Minimum Metric Conductor Size mm:1.5 (mm²)
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#14 AWG
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Sub Brand:Reel Smart
Tongue Length In:0.43 (In.)
Stud Hole Size mm:3.8 (mm)
Insulation Diameter In:0.17 (In.)
Overall Length In:0.86 (In.)
Tongue Thickness In:0.03 (In.)
Tongue Thickness mm:0.8 (mm)
Overall Width In:0.31 (In.)
Tongue Width mm:7.9 (mm)
Insulation Diameter mm:4.3 (mm)
Color Code:Blue
Tongue Length mm:10.9 (mm)
Wire Strip Length mm:6.4 (mm)
Wire Strip Length In:0.25 (In.)
Flammability Rating:UL 94 V-0
Stud Hole Size In:3/20 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download