PLT2S-C00

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, standard package.

Part Aliases: Panduit MS3367-1-0  
Secure your cables with ease using our Pan-Ty® locking tie, designed for military-grade durability and weather resistance. Made of high-quality nylon 6.6 in sleek black, these ties offer reliable performance in outdoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, they can withstand extreme conditions. Measuring 7.4 inches in length and 0.32 inches in width, they provide ample space for cable management. Achieve a maximum bundle diameter of 1.88 inches with a tensile strength of 50 lbs. RoHS compliant and with the part alias MS3367-1-0, these ties are essential for wire and cable management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-C00
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-1-0
SKU:PANPLT2S-C00
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.06 (In.)
Overall Thickness mm:1.5 (mm)
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Minimum Installation Temperature C:-20 (°C)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Resistance Properties:UV-Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download