PLWP2S-D
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.8in, Tensile Strength 222, Natural, 500pc.
Experience the convenience and reliability of our Pan-Ty® Locking Wing Mount Push Ties, designed for effortless and secure bundling in indoor environments. Crafted from durable Nylon 6.6 material, these ties ensure a stable connection with no annoying rattling. With a standard cross section and a generous length of 7.8 inches, they can accommodate bundles up to 1.75 inches in diameter. Boasting a robust tensile strength of 222.41 N, these ties guarantee dependable performance. Operating flawlessly within a temperature range of -60 °C to 85 °C, they are perfect for various applications. Each pack contains 500 pieces, offering a practical solution for your cable management needs. Stay organized and efficient with these high-quality cable ties.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLWP2S-D |
Color: | Natural |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 18.8 mm, .74 in |
Overall Length: | 198.1 mm, 7.8 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.75 in, 44.4 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLWP2S-D |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | UL Recognized (File #E56854), RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.5 (mm) |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.06 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |