PLT3S-C20
Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, nylon 6.6, black, standard package.
Secure your cables with ease using our Pan-Ty® locking tie, designed for standard cross sections. With a length of 11.5 inches, it offers ample space for bundling and organization. Crafted from durable nylon 6.6 in a sleek black hue, it ensures lasting strength and a professional finish. Operating efficiently in temperatures ranging from -60°C to 85°C, it is suitable for a variety of environments. Its impressive tensile strength of 222.41 N (50 lb) and maximum bundle diameter of 3 inches make it ideal for securing larger cables. Perfect for plenum applications, it meets RoHS compliance standards for environmentally conscious practices. Upgrade your wire and cable management with this essential accessory.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT3S-C20 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .34 in, 8.6 mm |
Overall Length: | 11.5 in, 292.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 3 in, 76.2 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT3S-C20 |
Supplier Product: | Standard Cable & Wire Ties |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.06 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
For Use With: | GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness mm: | 1.5 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |