PRT4H-L
Pan-Ty® releasable tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, standard package.
This Pan-Ty® releasable tie offers a convenient solution for securing cables and wires in place. With a light-heavy cross section and a length of 14.5 inches, it provides reliable support for various applications. Made of durable nylon 6.6 in a natural color, it blends seamlessly into any environment. Its maximum operating temperature of 185°F and minimum operating temperature of -60°C ensure versatility in both hot and cold conditions. The tie features a maximum bundle diameter of 4 inches and a tensile strength of 80 lbs, offering a strong hold for cables. Ideal for indoor use, it is a practical choice for organizing and managing wires efficiently. Its releasable design allows for easy adjustments, making it a convenient and versatile tool for cable management. Made with RoHS compliant materials, it meets international standards for environmental responsibility. Trust in this supplier product for high-quality cable and wire ties that meet your needs effectively.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PRT4H-L |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .3 in, 7.6 mm |
Overall Length: | 14.5 in, 368 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 4 in, 102 mm |
Tensile Strength: | 80 lb, 356 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPRT4H-L |
Color: | Natural |
Country of Origin: | SG |
Package Quantity: | 50 |
Material: | Nylon |
Standard Package Width: | 147.32 mm / 5.8 in |
Package Volume: | 0.055 cu ft |
Max. Operating Temperature: | 185 °F / 85 °C |
Carton Weight: | 7.500 lbs |
Standard Carton Length: | 490.22 mm / 17.2 in |
Width: | 7.6 mm / 0.3 in |
Carton Qty: | 500 |
Standard Package Height: | .1 in / 2.54 mm |
Standard Carton Width: | 261.62 mm / 10.3 in |
Standard Package Length: | 490.22 mm / 19.3 in |
Min. Operating Temperature: | -76 °F / -60 °C |
Package Weight: | 0.750 lbs |
Overall Length: | 14.5 in / 368 mm |
Std Pkg Qty : | 50 |
Mercury Content Indicator: | No |
Std Pkg UOM: | Piece |
EAN: | 00074983549948 |
RoHS Compliant: | Compliant |
UPC: | 07498354994 |
USA HS Code: | 3926909990000000000000 |
GTIN Carton: | 50074983549943 |
Min Order UOM: | Piece |
Standard Carton Volume Ft3: | 0.0556 Ft3 |
Std Carton Length In: | 17.2 In |
Standard Carton Weight Pounds: | 7.5000 |
REACH Status: | False |
GTIN Package: | 00074983549948 |
Std Carton Height In: | 4.1 In |
Lead Content Indicator: | N |
Std Carton Width In: | 10.3 In |
Std Ctn Qty: | 500 |
Hazardous Material Flag: | N |
NLD HS Code: | 3926909790000000000000 |
Std Package Length MM: | 490.22 MM |
Std Carton Height MM: | 104.14 MM |
Buy American Compliant: | Y |
Std Carton Width MM: | 261.62 MM |
Std Package Height In: | .1 In |
Standard Package Weight Pounds: | 0.7500 |
Standard Package Volume Ft3: | 0.0556 Ft3 |
ECCN Commodity Code: | EAR99 |
Restricted Use of Hazardous Substances: | N |
Std Carton Length MM: | 490.22 MM |
Std Package Width MM: | 147.32 MM |
Std Package Width In: | 5.8 In |
Country of Origin 2Digit: | SG |
UOM EA PK: | PK |
California Pro65 Cancer: | No |
USA HS Code 10digit: | 3926909990 |
Min Order Qty: | 50 |
ARRA Compliant: | Y |
Std Package Length In: | 19.3 In |
Std Package Height MM: | 2.54 MM |
Standards Met: | UL Recognized (File #E56854), CE, RoHS Compliant |
Maximum Installation Temperature F : | 32 (°F) |
Sub Brand: | Pan-Ty® |
For Use With: | Cables |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |