PLT4H-C0

Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Pan-Ty® locking tie, designed for durability and reliability. With a light-heavy cross section and a length of 14.5 inches, it provides ample space for bundling. Made of weather-resistant nylon 6.6 in sleek black, it's perfect for both indoor and outdoor use. Operating efficiently in temperatures ranging from -60 °C to 185 °F, it offers versatility and performance. With a maximum bundle diameter of 4 inches and a tensile strength of 120 lbs, it ensures a secure hold for your cables. RoHS compliant and suitable for plenum environments, it's a must-have for wire and cable management in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT4H-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:14.5 in, 368.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT4H-C0
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.08 (In.)
Standards Met:CSA Certified, RoHS Complaint
Minimum Installation Temperature F:-4 (°F)
Resistance Properties:UV-Resistant
Overall Thickness mm:2 (mm)
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature C:-20 (°C)
For Use With:GTH-E, GS4H-E, GS4EH-E, PTH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download