PLT4H-TL

Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3367-3-9  
Secure your cables with ease using our Pan-Ty® locking tie, specially designed for light-heavy cross sections. With a generous length of 14.5 inches, it provides ample coverage for bundling cables. Made from durable nylon 6.6 material in a natural color, it offers both strength and versatility. Operating efficiently in temperatures ranging from -60°C to 85°C, this tie is suitable for a variety of environments, including plenums. Its impressive tensile strength of 120 lbs ensures reliable performance, while the maximum bundle diameter of 4 inches accommodates sizable cable arrangements. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Whether for professional installations or DIY projects, this cable tie is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT4H-TL
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.2 mm, 48 in
Overall Length:14.5 in, 368.3 mm
Material:Nylon 6.6
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.19 in, 4.8 mm
Part Aliases:MS3367-3-9
SKU:PANPLT4H-TL
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:UV-Resistant
For Use With:GTH-E, GS4H-E, GS4EH-E, PTH
Overall Thickness mm:2 (mm)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.08 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download