PLT4H-TL00
Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, military spec weather resistant nylon 6.6, black, bulk package.
Secure your cables and wires with ease using our Pan-Ty® locking tie. Designed for military spec weather resistance, this durable tie is made of black nylon 6.6, ensuring reliability in outdoor environments. With a maximum operating temperature of 185 °F and a minimum of -60 °C, it can withstand extreme conditions. Measuring 14.5 inches in length and .48 inches in width, it accommodates bundles up to 4 inches in diameter. With a tensile strength of 120 lbs, it provides strong and secure fastening. RoHS compliant, this tie is an essential tool for wire and cable management, offering efficiency and peace of mind.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT4H-TL00 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, .48 in |
Overall Length: | 14.5 in, 368.3 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
Part Aliases: | MS3367-3-0 |
SKU: | PANPLT4H-TL00 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.08 (In.) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Resistance Properties: | UV-Resistant |
Overall Thickness mm: | 2 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |