ABM3H-A-T
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop cable mount cable ties. It is designed for indoor environments and comes in packages of 200.
Enhance cable organization with our 4-way adhesive backed cable tie mount in white. This versatile mount, measuring 1.5" in both width and length, is crafted from durable nylon 6.6 for optimal mechanical strength and heat resistance. Ideal for indoor use, it securely attaches with rubber adhesive tape, accommodating various cable tie sizes including miniature, intermediate, and heavy-duty options. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, it ensures reliable performance in diverse environments. Each package contains 200 mounts, offering a convenient solution for efficient cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ABM3H-A-T |
Color: | White |
Maximum Operating Temperature: | 49 °C, 120.2 °F |
Minimum Operating Temperature: | -29 °C, -20.2 °F |
Overall Width: | 1.5 in, 38.1 mm |
Overall Height: | .29 in, 7.4 mm |
Overall Length: | 1.5 in, 38.1 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #6 |
Width: | 38.1 mm, 1.5 in |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANABM3H-A-T |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Environment: | Indoor |
Maximum Compatible Panel Thickness In: | 0.04 (In.) |
Application: | Used with Miniature, Intermediate, and Standard Cables Ties |
Maximum Compatible Panel Thickness mm: | 1 (mm) |
Static Load Capacity kg: | 0.5 (kg) |
Static Load Capacity lb: | 1.13 (lb) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |