PLT4H-TL30
Pan-Ty® locking tie, light-heavy cross section, 14.5 (368mm) length, heat stabilized nylon 6.6, black.
Secure your cables with ease using our Pan-Ty® locking tie, featuring a light-heavy cross section and a durable construction of heat stabilized nylon 6.6 in sleek black. With a generous 14.5-inch length, these ties offer versatility in managing your wires. Operating efficiently in temperatures ranging from -60°C to 115°C, they are perfect for indoor use. With a maximum bundle diameter of 4 inches and a tensile strength of 120 lbs, they ensure reliable fastening for various applications. Rest assured, these ties are not only efficient but also environmentally friendly, boasting RoHS compliance. Elevate your wire and cable management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT4H-TL30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, .48 in |
Overall Length: | 14.5 in, 368.3 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | indoor |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT4H-TL30 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Minimum Installation Temperature C: | -20 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Overall Thickness mm: | 2 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.08 (In.) |
Resistance Properties: | UV-Resistant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |