PLT.6SM-M0

Pan-Ty®locking tie, subminiature cross section, 2.8 (71mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using the Pan-Ty® locking tie, designed for subminiature applications. With a length of 2.8 inches, this weather-resistant nylon 6.6 tie in sleek black is perfect for outdoor use. Its durable material can withstand temperatures ranging from -60°C to 85°C, ensuring reliable performance in any environment. With a maximum bundle diameter of 0.6 inches, it can efficiently organize and secure your cables. The tie has a maximum tensile strength of 35.58 N (8 lbs), making it a robust solution for cable management. RoHS compliant, it meets environmental standards, offering peace of mind with every use. Upgrade your wire and cable management with this high-quality fastening solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT.6SM-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12 in, 3 mm
Overall Length:2.8 in, 71.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:15.2 mm, .6 in
Tensile Strength:35.58 N, 8 lb
Environment Application:Outdoor
Minimum Bundle Diameter:.01 in, .2 mm
SKU:PANPLT.6SM-M0
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.04 (In.)
Overall Thickness mm:1 (mm)
Minimum Installation Temperature F:-4 (°F)
Standards Met:UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint
Resistance Properties:UV-Resistant
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)
For Use With:GTS-E, GS2B-E, PTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download