PMCC38H25-M

Push barb mount cord clip, .38" (9.7mm) bundle, natural, bulk package.

Secure your cables with ease using this push barb mount cord clip, designed for a .38" (9.7mm) bundle. Made of durable nylon 6.6 in a natural color, this wire clip offers reliable support for indoor environments. With an overall width of .48 in (12.2mm), height of .88 in (22.4mm), and length of .5 in (12.7mm), it efficiently organizes cables. The push barb mount ensures easy installation, while its maximum bundle diameter of .38 in (9.6mm) accommodates various cable sizes. Ideal for managing wires in bulk, this clip is RoHS compliant, meeting environmental standards. Upgrade your cable management system with this efficient and versatile conduit accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMCC38H25-M
Color:Natural
Mount Type:Push Barb
Overall Width:12.2 mm, .48 in
Overall Height:22.4 mm, .88 in
Overall Length:12.7 mm, .5 in
Material:Nylon 6.6
Maximum Bundle Diameter:.38 in, 9.6 mm
Maximum Panel Thickness:.01 in, 2.7 mm
Width:0.48 in, 12.2 mm
Product Type:Wire Clip
Environment Application:indoor
SKU:PANPMCC38H25-M
Supplier Product:Cable & Conduit Clips
Mounting Hole Diameter In:0.25 (In.)
Mounting Hole Diameter mm:6.4 (mm)
Application:Push Barb Mount Cord Clip
Standards Met:RoHS Complaint
Product Category:CABLE ACCESSORIES

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: