PMV1-5RB-CY

Ring Terminal, vinyl barrel insulated, butted seam, funnel entry, 0.5 – 1.0mm² wire range, M5 stud size.

Enhance your electrical connections with our Vinyl Barrel Insulated Ring Terminal. Designed for optimal performance, this terminal features a butted seam construction and a convenient funnel entry, facilitating easy wire insertion. With a wire range of 0.5 to 1.0mm² and an M5 stud size, it ensures secure and reliable connectivity. Crafted from high-quality copper with vinyl insulation, it offers durability and protection. The tin-plated finish not only enhances conductivity but also provides corrosion resistance. Operating at a maximum temperature of 105°C, it is suitable for a wide range of applications, while its 600V voltage rating ensures safe operation. RoHS compliant, this terminal meets international standards for environmental responsibility. Upgrade your wiring projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMV1-5RB-CY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:11.6 mm, .45 in
Wire Insulation Diameter:.16 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPMV1-5RB-CY
Supplier Product:Ring Terminals
Stud Hole Size mm:5.3 (mm)
Tongue Width mm:8.9 (mm)
Stud Hole Size In:21/100 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Overall Width In:0.35 (In.)
Maximum Metric Conductor Size mm:1 (mm²)
Maximum Copper Conductor Size AWG SOL:18 AWG
Tongue Length In:0.45 (In.)
Minimum Wire Insulation Diameter mm:4.1 (mm)
Insulation Diameter In:0.16 (In.)
Tongue Thickness In:0.03 (In.)
Flammability Rating:UL 94 V-0
Insulation Diameter mm:4.1 (mm)
Sub Brand:Pan-Term
Color Code:Red
Maximum Copper Conductor Size AWG STR:18 AWG
Overall Length mm:23.1 (mm)
Finish Coating:Tin-Plated
Minimum Wire Insulation Diameter In:0.16 (In.)
Tongue Length mm:11.6 (mm)
Wire Strip Length In:0.31 (In.)
Wire Strip Length mm:7.9 (mm)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Tongue Width In:0.35 (In.)
Minimum Metric Conductor Size mm:0.5 (mm²)
Tongue Thickness mm:0.8 (mm)
Overall Length In:0.9 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Overall Width mm:8.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: