PN10-10RX-L

Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D.

Enhance your wire connection efficiency with our Ring Terminal for 12-10 AWG wires. Designed with a #10 stud size and nylon insulation, it ensures secure and reliable performance. The expanded insulation accommodates large wire outer diameters, while the copper construction and tin-plated finish guarantee durability and conductivity. With a maximum operating temperature of 105°C and a voltage rating of 600V, it meets high industry standards for safety and performance. The insulation grip sleeve and RoHS compliance further enhance its versatility and environmental responsibility. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-10RX-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:14.5 mm, .57 in
Wire Insulation Diameter:.27 in, 6.9 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPN10-10RX-L
Supplier Product:Ring Terminals
Insulation Diameter In:0.27 (In.)
Color Code:Yellow
Minimum Wire Insulation Diameter mm:6.9 (mm)
CSA Temperature Rating:105
Overall Width mm:9.4 (mm)
Insulation Diameter mm:6.9 (mm)
Finish Coating:Tin-Plated
Overall Length In:1.13 (In.)
Sub Brand:Pan-Term
Overall Width In:0.37 (In.)
Stud Hole Size In:1/5 (In.)
Tongue Width mm:9.4 (mm)
Minimum Copper Conductor Size AWG STR:#12 AWG
Minimum Copper Conductor Size AWG SOL:#12 AWG
Tongue Length In:0.57 (In.)
Maximum Copper Conductor Size AWG STR:10 AWG
Minimum Metric Conductor Size mm:4 (mm²)
Flammability Rating:UL 94 V-2/UL 94 HB
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length In:0.28 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Wire Strip Length mm:7.1 (mm)
Minimum Wire Insulation Diameter In:0.27 (In.)
Stud Hole Size mm:5.1 (mm)
Tongue Width In:0.37 (In.)
Tongue Length mm:14.5 (mm)
Tongue Thickness mm:1 (mm)
Maximum Copper Conductor Size AWG SOL:10 AWG
Tongue Thickness In:0.04 (In.)
Overall Length mm:28.7 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: