DNF14-250FIM-M

The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.

This vibration-resistant male tab disconnect features a durable brass construction with a nickel-plated finish, ensuring long-lasting performance. Fully insulated in a blue, nylon housing, it offers reliable electrical connections. With a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and support for 16-14 AWG wires, it's versatile for various applications. The disconnect, measuring 0.90" (22.9 mm) in length and 0.42" (10.7 mm) in width, is designed for easy installation with its funnel entry configuration and butted seam barrel. Each box contains 1000 units, making it convenient for bulk purchases. Operating temperature up to 105°C (221°F) and RoHS compliance ensure safety and environmental standards are met. An essential component in your connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14-250FIM-M
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Nickel
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Butted Seam
Finish:Nickel
Product Type:Male Tab Disconnect
Tab Size:.25 in, 6.3 mm
SKU:PANDNF14-250FIM-M
Supplier Product:Disconnects
Overall Length mm:22.9 (mm)
Overall Width mm:10.7 (mm)
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG:#14 (AWG)
Minimum Copper Conductor Size AWG:#16 (AWG)
Overall Width In:0.42 (In.)
Wire Strip Length mm:7.1 (mm)
Sub Brand:Pan-Term
Wire Strip Length In:0.28 (In.)
For Use With:CT-100A, CT-520, CT-600 A, CT-1525, CT-2500
Product Type:Loose Piece Disconnect
Color Code:Blue
Overall Height mm:6.9 (mm)
Flammability Rating:HB
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Overall Length In:0.9 (In.)
Overall Height In:0.27 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: