Product Category: |
|
Manufacturer: |
Panduit |
Manufacturer Part Number: |
PN14-4R-M |
Maximum Operating Temperature: |
105 °C, 221 °F |
Voltage: |
.6 kV, 600 V |
Material: |
Copper |
Insulation Material: |
Nylon |
Barrel Length: |
.39 in, 9.9 mm |
Wire Insulation Diameter: |
.16 in, 4.1 mm |
Barrel Type: |
Insulation Grip Sleeve |
Finish: |
Tin-Plated |
Product Type: |
Loose Piece Ring Terminal |
SKU: |
PANPN14-4R-M |
Supplier Product: |
Ring Terminals |
Minimum Copper Conductor Size AWG SOL: |
#18 AWG |
Sub Brand: |
Pan-Term |
CSA Temperature Rating: |
105 |
Overall Length mm: |
19.8 (mm) |
Standards Met: |
CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B |
Overall Width mm: |
6.4 (mm) |
Tongue Width mm: |
6.4 (mm) |
Maximum Copper Conductor Size AWG SOL: |
#14 AWG |
Tongue Length mm: |
9.9 (mm) |
Overall Width In: |
0.25 (In.) |
Wire Strip Length In: |
0.21 (In.) |
Insulation Diameter In: |
0.16 (In.) |
Minimum Wire Insulation Diameter mm: |
2 (mm) |
Minimum Copper Conductor Size AWG STR: |
#18 AWG |
Insulation Diameter mm: |
4.1 (mm) |
For Use With: |
CT-550, CT-1550, CT-1551,CT-460, CT-400 |
Stud Hole Size In: |
1/8 (In.) |
Color Code: |
Blue |
Finish Coating: |
Tin-Plated |
Maximum Copper Conductor Size AWG STR: |
#14 AWG |
Tongue Length In: |
0.39 (In.) |
Wire Strip Length mm: |
5.3 (mm) |
Minimum Wire Insulation Diameter In: |
0.08 (In.) |
Tongue Width In: |
0.25 (In.) |
Stud Hole Size mm: |
3 (mm) |
Maximum Metric Conductor Size mm: |
2.5 (mm²) |
Minimum Metric Conductor Size mm: |
1 (mm²) |
Flammability Rating: |
UL 94 V-2/UL 94 HB |
Overall Length In: |
0.78 (In.) |