DNF14-206FIB-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.020" (5.2/4.7 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in boxes of 1000.

Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, this disconnect is housed in blue nylon for full insulation. Featuring a tab size of 0.205/0.187 x 0.020" and supporting a wire range of 16-14 AWG, it ensures reliable performance. With a convenient funnel entry configuration and butted seam barrel, installation is a breeze. Each box contains 1000 disconnects, making it ideal for various projects. Trust in its quality, with RoHS compliance and a maximum operating temperature of 105°C (221°F). Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14-206FIB-M
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.21 in, 5.2 mm
SKU:PANDNF14-206FIB-M
Supplier Product:Disconnects
Insulation Diameter In:0.16 (In.)
Overall Length In:0.78 (In.)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Product Type:Loose Piece Disconnect
For Use With:CT-100A, CT-160, CT-260, CT-600A (CT-520CH), CT-1525, CT-2500 (CT-2520CH)
Overall Width mm:7.9 (mm)
Overall Width In:0.31 (In.)
Overall Height In:0.22 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Maximum Voltage V:600 (V)
Insulation Diameter mm:4.1 (mm)
Overall Length mm:19.8 (mm)
Wire Strip Length In:0.28 (In.)
Color Code:Blue
Wire Strip Length mm:7.1 (mm)
Flammability Rating:HB
Maximum Copper Conductor Size AWG:#14 (AWG)
Overall Height mm:5.6 (mm)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: