PK18-6R-C

Ring terminal, 22 – 16 AWG, KYNAR insulated, #6 stud size, bulk package.

Easily secure and connect wires with our Kynar insulated ring terminal, designed for 22-16 AWG wires and #6 stud sizes. With a maximum operating temperature of 150°C and a voltage rating of 600V, this tin-plated copper terminal ensures reliable performance in various settings. Its PK-R barrel type and RoHS compliance guarantee quality and environmental responsibility. Perfect for professional installations or DIY projects, this bulk-packaged terminal is a must-have for any electrical toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PK18-6R-C
Maximum Operating Temperature:150 °C, 302 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Kynar
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:PK-R
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPK18-6R-C
Supplier Product:Ring Terminals
Stud Hole Size In:11/50 (In.)
Color Code:Red
Insulation Diameter In:0.15 (In.)
Flammability Rating:UL 94 V-0
Tongue Width In:0.25 (In.)
Finish Coating:Tin-Plated
Overall Width mm:6.4 (mm)
Sub Brand:Pan-Term
Stud Hole Size mm:5.6 (mm)
Overall Width In:0.25 (In.)
Wire Strip Length mm:5.3 (mm)
Insulation Diameter mm:3.7 (mm)
Overall Length In:0.8 (In.)
For Use With:(1) 600V maximum Building wires (2) 1000V maximum Insigns, Fixtures and Luminaires
Maximum Copper Conductor Size AWG STR:22,16 AWG
Wire Strip Length In:0.21 (In.)
Overall Length mm:20.3 (mm)
Tongue Width mm:6.4 (mm)
Standards Met:UL 486A - UL 486B

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: