PV18-P47-CY
Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length, standard package.
Enhance your wire connections with this Pin Terminal, designed for 22-18 AWG applications. Featuring durable vinyl insulation and a .49-inch pin length, it ensures secure and reliable performance. Crafted from high-quality copper with a brazed barrel type and tin-plated finish, it offers excellent conductivity and corrosion resistance. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Perfect for various industrial and DIY projects, it comes in a standard package for convenience. Elevate your crimping tasks with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV18-P47-CY |
Material: | Copper |
Pin Length: | 12.4 mm, .49 in |
Barrel Type: | Brazed |
Finish: | Tin-Plated |
SKU: | PANPV18-P47-CY |
Supplier Product: | Pin Terminals |
Insulation Diameter mm: | 3.8 (mm) |
Finish Coating: | Tin-Plated |
Flammability Rating: | UL94-V0 |
Maximum Voltage kV: | 0.6 (kV) |
Standards Met: | UL486A/B |
Product Type: | Loose Piece Terminal |
Wire Strip Length mm: | 7.9 (mm) |
Maximum Voltage V: | 600 (V) |
Insulation Material: | Vinyl |
Color Code: | Red |
Wire Strip Length In: | 0.31 (In.) |
Insulation Diameter In: | 0.15 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |