PN18-14R-C

Ring Terminal, 22 – 18 AWG, 1/4" stud size, nylon insulated, standard package.

Part Aliases: Panduit MS25036-150  
Enhance your electrical connections with our durable Ring Terminal. Designed for 22-18 AWG wires, with a 1/4" stud size, this terminal is nylon insulated for added safety. Operating at up to 105°C (221°F) and 600V, it ensures reliable performance in various applications. Made of copper with tin-plated finish, it guarantees efficient conductivity and corrosion resistance. Its insulation grip sleeve and 13.5mm barrel length provide secure wire attachment. RoHS compliant, this terminal is perfect for professional use in any wiring project. Upgrade your setup with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-14R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
Part Aliases:MS25036-150
SKU:PANPN18-14R-C
Supplier Product:Ring Terminals
Tongue Length In:0.53 (In.)
For Use With:CT-1550, CT-1551, CT-2500 W/CT-2550CH
Stud Hole Size mm:6.9 (mm)
Overall Length mm:26.7 (mm)
Wire Strip Length In:0.22 (In.)
Maximum Metric Conductor Size mm:1.5 (mm²)
Sub Brand:Pan-Term
Wire Strip Length mm:5.6 (mm)
Maximum Copper Conductor Size AWG STR:18 AWG
Tongue Thickness mm:0.8 (mm)
Tongue Width mm:11.4 (mm)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR:#22 AWG
Insulation Diameter In:0.15 (In.)
Tongue Width In:0.45 (In.)
Minimum Wire Insulation Diameter In:0.15 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Length In:1.05 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Maximum Copper Conductor Size AWG SOL:18 AWG
Insulation Diameter mm:3.8 (mm)
Tongue Length mm:13.5 (mm)
Color Code:Red
Flammability Rating:UL 94 V-2/UL 94 HB
Tongue Thickness In:0.03 (In.)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Stud Hole Size In:27/100 (In.)
Overall Width In:0.45 (In.)
Overall Width mm:11.4 (mm)
Minimum Metric Conductor Size mm:0.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: