PN18-8R-M
Ring Terminal, 22 – 18 AWG, #8 stud size, nylon insulated, bulk package.
Part Aliases: Panduit MS25036-149
Enhance your electrical connections with our Ring Terminal, designed for 22-18 AWG wires with a #8 stud size. Featuring durable copper construction and nylon insulation, this terminal offers reliable performance at up to 600 kV. The tin-plated finish ensures corrosion resistance, while the Insulation Grip Sleeve barrel type ensures secure attachment. Perfect for various applications, this loose piece terminal comes in a bulk package for convenience. Rest assured, it's also RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PN18-8R-M |
Voltage: | 600 kV |
Material: | Copper |
Insulation Material: | Nylon |
Wire Insulation Diameter: | .15 in, 3.7 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin Plated |
Product Type: | Loose Piece Ring Terminal |
Part Aliases: | MS25036-149 |
SKU: | PANPN18-8R-M |
Supplier Product: | Ring Terminals |
Stud Hole Size In : | 1/8 (In.) |
Insulation Diameter mm : | 3.8 (mm) |
Overall Width mm : | 7.9 (mm) |
Insulation Diameter In : | 0.15 (In.) |
Overall Length In : | 0.85 (In.) |
Wire Strip Length mm : | 5.5 (mm) |
Minimum Wire Insulation Diameter mm : | 3.8 (mm) |
Color Code: | Red |
Finish Coating: | Tin-Plated |
Stud Hole Size mm : | 3 (mm) |
Overall Length mm : | 21.6 (mm) |
CSA Temperature Rating: | 221 |
Tongue Width mm : | 6.4 (mm) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Minimum Wire Insulation Diameter In : | 0.15 (In.) |
Wire Strip Length In : | 0.21 (In.) |
Overall Width In : | 0.31 (In.) |
Tongue Width In : | 0.25 (In.) |
Standards Met: | UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download |