PN18-6FN-M

Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, bulk package.

Enhance your electrical connections with our Fork Terminal. Designed for optimal performance, this terminal is nylon insulated and compatible with 22-18 AWG wires. Featuring a #6 stud size with a narrow tongue, it ensures a secure fit for various applications. Its durable copper construction and tin-plated finish guarantee reliable conductivity, while the grip sleeve barrel type offers easy and efficient crimping. With a maximum operating temperature of 105°C, it's suitable for high-temperature environments. Whether you're a DIY enthusiast or a professional electrician, this Fork Terminal is a must-have for your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-6FN-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.8 mm, .78 in
Stud Size:#6
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANPN18-6FN-M
Supplier Product:Fork Terminals
Flammability Rating:UL 587-H
Tongue Width In:0.24 (In.)
Sub Brand:Pan-Term
Insulation Diameter mm:3.7 (mm)
Overall Width In:0.24 (In.)
Wire Strip Length mm:5.5 (mm)
Barrel Length In:0.39 (In.)
Minimum Copper Conductor Size AWG:#22 (AWG)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm:1 (mm²)
Barrel Length mm:9.9 (mm)
Maximum Copper Conductor Size AWG STR:#18 AWG
Tongue Thickness mm:0.8 (mm)
For Use With:CT-100, CT-160, CT-260
Maximum Voltage kV:0.6 (kV)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Maximum Wire Insulation Diameter mm:3.7 (mm)
Insulation Type:Nylon
Minimum Wire Insulation Diameter In:0.08 (In.)
Minimum Wire Insulation Diameter mm:2 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Maximum Copper Conductor Size AWG SOL:#18 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Maximum Voltage V:600 (V)
Insulation Diameter In:0.15 (In.)
Color Code:Red
Seam Type:Butted
Product Type:Loose Piece Forks
Tongue Thickness In:0.03 (In.)
Tongue Length mm:9.9 (mm)
Maximum Wire Insulation Diameter In:0.15 (In.)
Wire Strip Length In:0.22 (In.)
Tongue Length In:0.39 (In.)
Tongue Width mm:6.1 (mm)
Overall Width mm:6.1 (mm)
Maximum Copper Conductor Size AWG:#18 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: