PN18-4R-3K

Ring Terminal, nylon insulated, metal sleeve, 22 - 18 AWG, #4 stud size.

Enhance your electrical connections with our durable Ring Terminal. Designed for optimal performance, this terminal features a metal sleeve and nylon insulation, ensuring secure and reliable wire termination. With a #4 stud size and compatibility with 22-18 AWG wires, it's perfect for various applications. The tin-plated finish adds corrosion resistance, while the insulation grip sleeve guarantees safe operation. RoHS compliant and rated for up to 600 kV, this terminal is a must-have for any professional or DIY project. Upgrade your electrical system with this high-quality copper terminal today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-4R-3K
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal on Reel
SKU:PANPN18-4R-3K
Supplier Product:Ring Terminals
CSA Temperature Rating:221
Stud Hole Size mm:3 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Wire Strip Length mm:5.5 (mm)
Finish Coating:Tin-Plated
Tongue Width In:0.25 (In.)
Color Code:Red
Overall Width In:0.25 (In.)
Stud Hole Size In:1/8 (In.)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Wire Strip Length In:0.21 (In.)
Insulation Diameter In:0.15 (In.)
Tongue Width mm:6.4 (mm)
Insulation Diameter mm:3.8 (mm)
Overall Length In:0.8 (In.)
Overall Length mm:20.3 (mm)
Overall Width mm:6.4 (mm)
Minimum Wire Insulation Diameter In:0.15 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download