PN18-4R-M

Ring Terminal, 22 - 18 AWG, #4 stud size, nylon insulated, bulk package.

Enhance your electrical connections with our durable Ring Terminal. Designed for 22 - 18 AWG wires with a #4 stud size, this terminal features reliable copper construction with nylon insulation, ensuring secure and efficient performance. With a voltage rating of 600 kV, it's perfect for various applications. The tin-plated finish adds corrosion resistance, while the Insulation Grip Sleeve barrel type provides additional protection. Conveniently packaged in bulk, it's easy to use for multiple projects. Rest assured, this high-quality terminal is RoHS compliant, meeting strict environmental standards. Upgrade your crimp connections with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-4R-M
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal on Reel
SKU:PANPN18-4R-M
Supplier Product:Ring Terminals
Stud Hole Size mm:3 (mm)
Wire Strip Length mm:5.5 (mm)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Color Code:Red
Overall Length mm:20.3 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB
Overall Length In:0.8 (In.)
Wire Strip Length In:0.21 (In.)
Finish Coating:Tin-Plated
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Minimum Wire Insulation Diameter In:0.15 (In.)
Tongue Width mm:6.4 (mm)
Insulation Diameter mm:3.8 (mm)
Overall Width In:0.25 (In.)
Overall Width mm:6.4 (mm)
Insulation Diameter In:0.15 (In.)
Tongue Width In:0.25 (In.)
CSA Temperature Rating:221
Stud Hole Size In:1/8 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: