Product Category: |
|
Manufacturer: |
Panduit |
Manufacturer Part Number: |
PN18-6R-M |
Voltage: |
600 kV |
Material: |
Copper |
Insulation Material: |
Nylon |
Wire Insulation Diameter: |
.15 in, 3.7 mm |
Barrel Type: |
Insulation Grip Sleeve |
Finish: |
Tin-Plated |
Product Type: |
Loose Piece Ring Terminal |
Part Aliases: |
MS25036-102 |
SKU: |
PANPN18-6R-M |
Supplier Product: |
Ring Terminals |
Overall Width In: |
0.25 (In.) |
Stud Hole Size In: |
1/8 (In.) |
Overall Length mm: |
20.1 (mm) |
CSA Temperature Rating: |
221 |
Flammability Rating: |
UL 94 V-2/UL 94 HB |
Tongue Width mm: |
6.4 (mm) |
Finish Coating: |
Tin-Plated |
Stud Hole Size mm: |
3 (mm) |
Standards Met: |
UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65 |
Minimum Wire Insulation Diameter In: |
0.15 (In.) |
Wire Strip Length In: |
0.21 (In.) |
Insulation Diameter In: |
0.15 (In.) |
Color Code: |
Red |
Overall Length In: |
0.79 (In.) |
Insulation Diameter mm: |
3.8 (mm) |
Overall Width mm: |
6.4 (mm) |
Tongue Width In: |
0.25 (In.) |
Wire Strip Length mm: |
5.5 (mm) |
Minimum Wire Insulation Diameter mm: |
3.8 (mm) |