PN18-8F-M

Fork Terminal, nylon insulated, 22- 18 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Fork Terminal, designed for optimal performance. With nylon insulation and a durable copper construction, it's suitable for 22-18 AWG wires and #8 stud sizes. The grip sleeve barrel ensures secure attachment, while the tin-plated finish offers corrosion resistance. RoHS compliant and able to withstand temperatures up to 105°C (221°F), it's a reliable choice for various applications. Whether for industrial or DIY projects, our Fork Terminal guarantees efficient and long-lasting connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-8F-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.6 mm, .85 in
Stud Size:#8
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN18-8F-M
Supplier Product:Fork Terminals
Tongue Thickness In:0.03 (In.)
Maximum Voltage kV:0.6 (kV)
Sub Brand:Pan-Term
Insulation Type:Nylon
Tongue Width In:0.32 (In.)
Overall Width In:0.32 (In.)
Wire Strip Length mm:5.5 (mm)
Minimum Wire Insulation Diameter mm:2 (mm)
Tongue Thickness mm:0.8 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Minimum Wire Insulation Diameter In:0.08 (In.)
Tongue Length mm:10.8 (mm)
Overall Width mm:8.1 (mm)
Minimum Copper Conductor Size AWG:#22 (AWG)
Maximum Voltage V:600 (V)
Flammability Rating:UL 587-H
Tongue Length In:0.43 (In.)
Product Type:Loose Piece Forks
Wire Strip Length In:0.22 (In.)
Finish Coating:Tin-Plated
Maximum Metric Conductor Size mm:1 (mm²)
Maximum Wire Insulation Diameter mm:3.7 (mm)
For Use With:CT-100, CT-160, CT-260
Maximum Copper Conductor Size AWG SOL:#18 AWG
Maximum Copper Conductor Size AWG:#18 (AWG)
Insulation Diameter In:0.15 (In.)
Color Code:Red
Maximum Wire Insulation Diameter In:0.15 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Diameter mm:3.7 (mm)
Maximum Copper Conductor Size AWG STR:#18 AWG
Minimum Metric Conductor Size mm:0.5 (mm²)
Barrel Length In:0.43 (In.)
Seam Type:Butted
Tongue Width mm:8.1 (mm)
Barrel Length mm:10.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: