P18-8R-M

Ring Terminal, 22 – 16 AWG, #8 stud size, non-insulated, bulk package.

Enhance your electrical connections with our high-quality Ring Terminal, designed for optimal performance. This non-insulated terminal is suitable for 22-16 AWG wires, with a #8 stud size for secure attachment. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity while withstanding temperatures up to 150°C (302°F) and voltage levels of 2000V. The brazed seam barrel construction guarantees durability, with an outside diameter of 7.9mm (.31 in) and a barrel length of 7mm (.28 in). Ideal for various applications, this RoHS-compliant terminal comes in a bulk package for convenience. Elevate your crimping projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-8R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.28 in, 7 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP18-8R-M
Supplier Product:Ring Terminals
Overall Length In:0.71 (In.)
Finish Coating:Tin-Plated
Sub Brand:Pan-Term
Minimum Wire Insulation Diameter In:0.17 (In.)
Inside Diameter mm:1.8 (mm)
Insulation Diameter mm:3.6 (mm)
Tongue Thickness In:0.03 (In.)
Maximum Metric Conductor Size mm:1 (mm²)
Color Code:Silver
Minimum Wire Insulation Diameter mm:4.3 (mm)
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG SOL:#16 AWG
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Insulation Diameter In:0.14 (In.)
Wire Strip Length In:0.28 (In.)
Wire Strip Length mm:7.1 (mm)
Tongue Width mm:7.9 (mm)
Overall Length mm:18 (mm)
Minimum Copper Conductor Size AWG STR:#22 AWG
Flammability Rating:UL 587-H
Tongue Width In:0.31 (In.)
Tongue Thickness mm:0.8 (mm)
Inside Diameter In:0.07 (In.)
Maximum Copper Conductor Size AWG STR:#16 AWG
Minimum Copper Conductor Size AWG SOL:#22 AWG
Overall Width mm:7.9 (mm)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download