PN18-8FF-M

Flanged Fork Terminal, nylon insulated, 22 - 16 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Flanged Fork Terminal, designed for optimal performance. This nylon-insulated terminal accommodates 22-16 AWG wire sizes, ensuring a secure fit for various applications. With a #8 stud size and a durable copper construction, it guarantees reliable conductivity. The tin-plated finish adds corrosion resistance, while the RoHS compliance underscores our commitment to environmental responsibility. Whether you're a professional electrician or a DIY enthusiast, this terminal, part of our Crimp Spade Terminals range, is a must-have for your toolbox. Trust in its quality and efficiency for all your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-8FF-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.88 in, 22.4 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:16 AWG
Minimum Wire Size:22 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPN18-8FF-M
Supplier Product:Fork Terminals
Insulation Diameter mm:3.5 (mm)
Tongue Width In:0.31 (In.)
Color Code:Red
Minimum Copper Conductor Size AWG:#22 (AWG)
Minimum Wire Insulation Diameter In:0.08 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Tongue Length mm:11.2 (mm)
Product Type:Loose Piece Forks
Minimum Wire Insulation Diameter mm:2 (mm)
Maximum Voltage kV:0.6 (kV)
Finish Coating:Tin-Plated
Wire Strip Length In:0.22 (In.)
Barrel Length In:0.44 (In.)
Insulation Diameter In:0.14 (In.)
Maximum Metric Conductor Size mm:1.5 (mm²)
Overall Width mm:7.9 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Voltage V:600 (V)
Minimum Metric Conductor Size mm:0.5 (mm²)
Wire Strip Length mm:5.5 (mm)
Maximum Wire Insulation Diameter mm:3.5 (mm)
Maximum Wire Insulation Diameter In:0.14 (In.)
Tongue Length In:0.44 (In.)
For Use With:CT-550, CT-500, CT-1550, CT-1551, CT-400
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR:#16 AWG
Maximum Copper Conductor Size AWG:#16 (AWG)
Tongue Width mm:7.9 (mm)
Flammability Rating:UL 587-H
Overall Width In:0.31 (In.)
Maximum Copper Conductor Size AWG SOL:#16 AWG
Insulation Type:Nylon
Minimum Copper Conductor Size AWG STR:#22 AWG
Tongue Thickness In:0.03 (In.)
Tongue Thickness mm:0.8 (mm)
Barrel Length mm:11.2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: