PNF10-38R-L
Ring Terminal, 12 - 10 AWG, 3/8" stud size, funnel entry, nylon insulated, standard package.
Enhance your electrical connections with our Ring Terminal, designed for secure and efficient termination of wires. Suitable for 12 - 10 AWG cables, with a 3/8" stud size and funnel entry for easy installation. The nylon insulation provides added safety, while the tin-plated copper construction ensures reliable conductivity. With a voltage rating of 600 kV, it meets high-performance standards. Featuring an Insulation Grip Sleeve barrel type, this loose piece terminal is a must-have for professional wiring projects. Rest assured of its compliance with RoHS regulations, making it an environmentally-friendly choice. Upgrade your connector arsenal with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF10-38R-L |
Voltage: | 600 kV |
Material: | Copper |
Insulation Material: | Nylon |
Wire Insulation Diameter: | .15 in, 3.7 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPNF10-38R-L |
Supplier Product: | Ring Terminals |
Insulation Diameter mm: | 5.7 (mm) |
Overall Width mm: | 14.7 (mm) |
Wire Strip Length mm: | 7.1 (mm) |
Finish Coating: | Tin-Plated |
Color Code: | Yellow |
CSA Temperature Rating: | 221 |
Overall Length mm: | 32.8 (mm) |
Minimum Wire Insulation Diameter In: | 0.23 (In.) |
Insulation Diameter In: | 0.23 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Tongue Width mm: | 13.2 (mm) |
Minimum Wire Insulation Diameter mm: | 5.7 (mm) |
Stud Hole Size In: | 29/100 (In.) |
Overall Length In: | 1.29 (In.) |
Stud Hole Size mm: | 7.4 (mm) |
Overall Width In: | 0.58 (In.) |
Standards Met: | UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65 |
Tongue Width In: | 0.52 (In.) |
Wire Strip Length In: | 0.28 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |