PNF10-56R-D

Ring Terminal, 12 – 10 AWG, 5/16" stud size, funnel entry, nylon insulated, bulk package.

Part Aliases: Panduit MS25036-113  
Enhance your electrical connections with our Ring Terminal, designed for 12 - 10 AWG wire sizes. Featuring a 5/16" stud size and funnel entry, it ensures secure and efficient installations. The nylon insulation provides added safety, with a voltage rating of 600 kV. Made of high-quality copper with a tin-plated finish, this terminal guarantees durability and conductivity. Its Insulation Grip Sleeve barrel type accommodates wire insulation diameters up to 3.7mm (.15 in). Perfect for various applications, this loose piece terminal is RoHS compliant, making it a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-56R-D
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
Part Aliases:MS25036-113
SKU:PANPNF10-56R-D
Supplier Product:Ring Terminals
Overall Length mm:30.7 (mm)
Insulation Diameter mm:5.7 (mm)
Overall Width In:0.52 (In.)
Stud Hole Size mm:7.4 (mm)
Standards Met:UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65
Overall Width mm:13.2 (mm)
Color Code:Yellow
Finish Coating:Tin-Plated
CSA Temperature Rating:221
Minimum Wire Insulation Diameter In:0.23 (In.)
Tongue Width In:0.52 (In.)
Minimum Wire Insulation Diameter mm:5.7 (mm)
Wire Strip Length In:0.28 (In.)
Overall Length In:1.21 (In.)
Stud Hole Size In:29/100 (In.)
Tongue Width mm:13.2 (mm)
Insulation Diameter In:0.23 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Wire Strip Length mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: