P2-56R-T

Ring terminal, large wire, 2 AWG, 5/16" stud size, non-insulated, bulk package.

Enhance your electrical connections with this high-quality large wire ring terminal. Designed for 2 AWG wire and featuring a 5/16" stud size, it ensures secure and efficient crimping. Made of durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. Non-insulated for maximum versatility, it can withstand temperatures up to 150°C (302°F) and voltages up to 2000V. The brazed seam barrel and RoHS compliance guarantee reliability and environmental responsibility. Perfect for bulk installations, this ring terminal is a must-have for any professional electrician or DIY enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P2-56R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:12.2 mm, .48 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:14.2 mm, .56 in
Wire Insulation Diameter:12.2 mm, .48 in
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP2-56R-T
Supplier Product:Ring Terminals
Insulation Diameter In:0.48 (In.)
Finish Coating:Tin-Plated
Overall Length mm:37.1 (mm)
For Use With:CT-1701, CT-2600
Inside Diameter In:0.37 (In.)
Wire Strip Length mm:11.7 (mm)
Overall Width mm:17.3 (mm)
Maximum Copper Conductor Size AWG SOL:#2 AWG
Overall Length In:1.46 (In.)
Sub Brand:Pan-Term
Inside Diameter mm:9.4 (mm)
Color Code:Metallic
Tongue Width In:0.68 (In.)
Maximum Copper Conductor Size AWG STR:#2 AWG
Insulation Diameter mm:12.2 (mm)
Stud Hole Size mm:8.4 (mm)
Stud Hole Size In:33/100 (In.)
Wire Strip Length In:0.46 (In.)
Tongue Length mm:28.4 (mm)
Tongue Thickness mm:1.5 (mm)
Tongue Width mm:17.3 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Width In:0.68 (In.)
Tongue Thickness In:0.06 (In.)
Tongue Length In:1.12 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: