PNF10-8LF-D

Locking Fork Terminal, nylon insulated, funnel entry, 12-10 AWG, #8 stud size, bulk package.

Enhance your electrical connections with our Locking Fork Terminal, designed for seamless performance in a variety of applications. This terminal features nylon insulation for added safety and a funnel entry for easy wire insertion. With a #8 stud size and compatibility with 12-10 AWG wires, it offers versatility in your projects. Constructed with durable copper and tin-plated for corrosion resistance, it ensures long-lasting reliability. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your crimping setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-8LF-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.05 in, 26.7 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.1 mm
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPNF10-8LF-D
Supplier Product:Fork Terminals
Overall Width In:0.3 (In.)
Tongue Length In:0.67 (In.)
Wire Strip Length In:0.28 (In.)
Minimum Copper Conductor Size AWG STR:#12 AWG
Tongue Width In:0.3 (In.)
Maximum Wire Insulation Diameter mm:5.7 (mm)
Product Type:Loose Piece Terminal
Maximum Wire Insulation Diameter In:0.23 (In.)
Inside Diameter mm:3 (mm)
Color Code:Yellow
CSA Temperature Rating:105
Minimum Metric Conductor Size mm:4 (mm²)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG STR:#10 AWG
Tongue Length mm:16.9 (mm)
Tongue Thickness In:0.04 (In.)
Maximum Voltage V:600 (V)
Maximum Metric Conductor Size mm:6 (mm²)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR31212
Inside Diameter In:0.12 (In.)
Insulation Type:Nylon
Minimum Wire Insulation Diameter In:0.12 (In.)
Insulation Diameter mm:5.7 (mm)
Wire Strip Length mm:7.1 (mm)
Finish Coating:Tin-Plated
Tongue Width mm:7.6 (mm)
Barrel Length In:0.4 (In.)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Overall Width mm:7.6 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
For Use With:CT-550; CT-1550; CT-1551
Minimum Wire Insulation Diameter mm:3 (mm)
Tongue Thickness mm:1 (mm)
Insulation Diameter In:0.23 (In.)
Sub Brand:Pan-Term
Minimum Copper Conductor Size AWG:#12 (AWG)
Barrel Length mm:10 (mm)
Maximum Copper Conductor Size AWG:#10 (AWG)
Flammability Rating:UL 94 V-2/UL 94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/22/2022PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product.
Download