PNF18-10R-3K
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 – 18 AWG, #10 stud size.
Enhance your electrical connections with our durable Ring Terminal. Designed for 22-18 AWG wires and featuring a #10 stud size, this terminal ensures secure and efficient installations. The funnel entry and insulation grip sleeve make it easy to work with, while the metal sleeve and tinned finish guarantee reliable conductivity. Crafted from high-quality copper with nylon insulation, it can withstand temperatures up to 105°C and voltages up to 600V, meeting RoHS compliance standards for environmental responsibility. The perfect solution for your crimping needs, this terminal, also known as MS25036-103, is a must-have in any toolkit. Elevate your projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF18-10R-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .25 in, 6.4 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 10.9 mm, .43 in |
Wire Insulation Diameter: | .15 in, 3.7 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-103 |
SKU: | PANPNF18-10R-3K |
Supplier Product: | Ring Terminals |
Stud Hole Size mm: | 254 (mm) |
Tongue Thickness mm: | 0.8 (mm) |
Overall Width mm: | 7.9 (mm) |
Tongue Thickness In: | 0.03 (In.) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Overall Length mm: | 21.8 (mm) |
Sub Brand: | Reel Smart |
Insulation Diameter mm: | 3.7 (mm) |
Insulation Diameter In: | 0.15 (In.) |
Overall Width In: | 0.31 (In.) |
CSA Temperature Rating: | 221 |
Finish Coating: | Tinned |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Overall Length In: | 0.86 (In.) |
Tongue Length In: | 0.43 (In.) |
Tongue Length mm: | 10.9 (mm) |
Maximum Copper Conductor Size AWG SOL: | 18 AWG |
Minimum Wire Insulation Diameter mm: | 5.1 (mm) |
Wire Strip Length In: | 0.25 (In.) |
Minimum Wire Insulation Diameter In: | 0.2 (In.) |
Minimum Copper Conductor Size AWG SOL: | 22 AWG |
Maximum Copper Conductor Size AWG STR: | 18 AWG |
Stud Hole Size In: | 10.00 (In.) |
Tongue Width In: | 0.31 (In.) |
Minimum Copper Conductor Size AWG STR: | 22 AWG |
Color Code: | Red |
Wire Strip Length mm: | 6.4 (mm) |
Tongue Width mm: | 7.9 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |