PNF10-10R-2K
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 - 10 AWG, #10 stud size.
Easily connect and secure your wires with our Ring Terminal. Designed for efficiency, this terminal features a nylon insulated, funnel entry with a metal sleeve for optimal performance. Suitable for 12-10 AWG wires with a #10 stud size, it ensures a reliable connection with a 600 kV voltage rating. Crafted from high-quality copper with a durable tin-plated finish, it offers both conductivity and corrosion resistance. The insulation grip sleeve and RoHS compliance further guarantee safety and environmental responsibility. Perfect for various applications, this Ring Terminal is a essential component for any wiring project.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PNF10-10R-2K |
Voltage: | 600 kV |
Material: | Copper |
Insulation Material: | Nylon |
Wire Insulation Diameter: | .15 in, 3.7 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tin-Plated |
Product Type: | Ring Terminal on Reel |
SKU: | PANPNF10-10R-2K |
Supplier Product: | Ring Terminals |
Insulation Diameter mm: | 5.7 (mm) |
Overall Length mm: | 26.9 (mm) |
Stud Hole Size mm: | 3 (mm) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Finish Coating: | Tin-Plated |
CSA Temperature Rating: | 221 |
Insulation Diameter In: | 0.23 (In.) |
Minimum Wire Insulation Diameter In: | 0.09 (In.) |
Stud Hole Size In: | 1/8 (In.) |
Color Code: | Yellow |
Wire Strip Length mm: | 8.7 (mm) |
Wire Strip Length In: | 0.34 (In.) |
Tongue Width In: | 0.23 (In.) |
Overall Width In: | 0.38 (In.) |
Tongue Width mm: | 5.8 (mm) |
Standards Met: | UL Listed, UL 486A, UL 486B; CSA Certified C22.2 No. 65 |
Overall Width mm: | 9.7 (mm) |
Overall Length In: | 1.06 (In.) |
Minimum Wire Insulation Diameter mm: | 2.3 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download |