PNF10-8R-2K
Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 – 10 AWG, #8 stud size.
Enhance your electrical connections with our high-quality Ring Terminal. This 12-10 AWG, #8 stud size terminal features a durable copper construction with a tinned finish, ensuring reliable performance. The nylon insulation and funnel entry design provide easy and secure wire installation, while the metal sleeve adds robustness. With a maximum operating temperature of 105°C and a voltage rating of 1000V, this terminal is suitable for a wide range of applications. RoHS compliant and also known as MS25036-156, it guarantees both performance and environmental responsibility. Upgrade your crimping setup with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF10-8R-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 1000 V, 1 kV |
Outside Diameter: | .31 in, 7.9 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 13.5 mm, .53 in |
Wire Insulation Diameter: | .23 in, 5.7 mm |
Barrel Type: | Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-156 |
SKU: | PANPNF10-8R-2K |
Supplier Product: | Ring Terminals |
Insulation Diameter In: | 0.23 (In.) |
Color Code: | Yellow |
Maximum Copper Conductor Size AWG SOL: | 12 AWG |
Tongue Length In: | 0.53 (In.) |
Tongue Width In: | 0.38 (In.) |
Minimum Copper Conductor Size AWG SOL: | 10 AWG |
Overall Width mm: | 9.7 (mm) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Tongue Width mm: | 9.7 (mm) |
Finish Coating: | Tinned |
Overall Length In: | 1.06 (In.) |
Maximum Copper Conductor Size AWG STR: | 12 AWG |
Sub Brand: | Reel Smart |
Overall Length mm: | 26.9 (mm) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Wire Strip Length In: | 0.28 (In.) |
Tongue Thickness mm: | 1 (mm) |
Insulation Diameter mm: | 5.7 (mm) |
Tongue Length mm: | 13.5 (mm) |
Minimum Copper Conductor Size AWG STR: | 10 AWG |
Stud Hole Size In: | 8.00 (In.) |
CSA Temperature Rating: | 221 |
Wire Strip Length mm: | 7.1 (mm) |
Overall Width In: | 0.38 (In.) |
Stud Hole Size mm: | 203.2 (mm) |
Tongue Thickness In: | 0.04 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. |
Download |
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download |