PNF14-6RN-3K
Ring Terminal, narrow tongue, nylon insulated, funnel entry, metal sleeve, 16 – 14 AWG, #6 stud size.
Enhance your electrical connections with our Ring Terminal, featuring a narrow tongue design and nylon insulation for efficient performance. The funnel entry and metal sleeve ensure secure attachment to a #6 stud, accommodating 16-14 AWG wires. With a maximum operating temperature of 105°C and voltage rating of 600V, this terminal guarantees reliable conductivity in diverse applications. Crafted from copper with a tinned finish, it offers durability and corrosion resistance. RoHS compliant and also known as MS25036-106, this versatile component is a must-have for your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF14-6RN-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .18 in, 4.6 mm |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | .39 in, 9.9 mm |
Wire Insulation Diameter: | .16 in, 4.1 mm |
Barrel Type: | Narrow Tongue, Insulation Grip Sleeve |
Finish: | Tinned |
Product Type: | Ring Terminal |
Part Aliases: | MS25036-106 |
SKU: | PANPNF14-6RN-3K |
Supplier Product: | Ring Terminals |
Minimum Copper Conductor Size AWG STR : | 16 AWG |
Tongue Length mm : | 9.9 (mm) |
Color Code: | Blue |
Maximum Copper Conductor Size AWG SOL : | 14 AWG |
Maximum Copper Conductor Size AWG STR : | 14 AWG |
Wire Strip Length In : | 0.25 (In.) |
Overall Width mm : | 6.4 (mm) |
Overall Width In : | 0.25 (In.) |
Tongue Thickness mm : | 0.8 (mm) |
Wire Strip Length mm : | 6.4 (mm) |
Minimum Copper Conductor Size AWG SOL : | 16 AWG |
Insulation Diameter mm : | 3.8 (mm) |
Tongue Width In : | 0.25 (In.) |
Tongue Length In : | 0.39 (In.) |
Minimum Wire Insulation Diameter In : | 0.8 (In.) |
Finish Coating: | Tinned |
Minimum Wire Insulation Diameter mm : | 20.3 (mm) |
Standards Met: | UL Listed 587H E52164; CSA Certified LR31212 |
Insulation Diameter In : | 0.15 (In.) |
Stud Hole Size In : | 6.00 (In.) |
Tongue Thickness In : | 0.03 (In.) |
Tongue Width mm : | 6.4 (mm) |
Overall Length In : | 0.78 (In.) |
Sub Brand: | Reel Smart |
Stud Hole Size mm : | 152.4 (mm) |
CSA Temperature Rating: | 221 |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Overall Length mm : | 19.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |