DNF14206FIBX-2K
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry for wires with large diameters. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.87" (22.1 mm) long and 0.31" (7.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in boxes of 1000. It comes in reels of 2000 pieces.
Experience optimal connectivity with our vibration resistant female disconnect. Crafted from durable brass with a protective tin plating, this disconnect ensures reliable performance. Fully insulated in a blue nylon housing, it offers enhanced safety in various applications. The expanded wire entry accommodates larger diameter wires, while the 0.187/0.205 x 0.020" tab size supports seamless connections. With a wire range of 16-14 AWG, it is versatile and efficient. The disconnect's 0.87" length and 0.31" width, along with its expanded barrel configuration and butted seam barrel, guarantee a secure fit. Each box contains 1000 pieces, or choose the convenience of reels with 2000 pieces. Trust in this RoHS compliant product for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | DNF14206FIBX-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Nickel |
Insulation Material: | Nylon - Barrel Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .24 in, 6.1 mm |
Barrel Type: | Butted Seam |
Finish: | Nickel |
Product Type: | Female Disconnect |
Tab Size: | .19 in, 4.8 mm |
SKU: | PANDNF14206FIBX-2K |
Supplier Product: | Disconnects |
Overall Height In: | 0.22 (In.) |
Overall Height mm: | 5.5 (mm) |
Insulation Diameter In: | 0.24 (In.) |
Overall Length In: | 0.87 (In.) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Overall Width mm: | 7.9 (mm) |
Overall Width In: | 0.31 (In.) |
Maximum Voltage V: | 600 (V) |
Overall Length mm: | 22.1 (mm) |
Sub Brand: | Reel Smart |
Product Type: | Disconnects on a Reel |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
For Use With: | CD-800-5 CD9-8B |
Insulation Diameter mm: | 6.1 (mm) |
Color Code: | Blue |
Wire Strip Length In: | 0.28 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Flammability Rating: | HB |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |