PNF18-10R-C

Ring Terminal, 22 – 18 AWG, #10 stud size, funnel entry, nylon insulated, standard package.

Part Aliases: Panduit MS25036-103  
Enhance your electrical connections with our Ring Terminal, designed for 22-18 AWG wires and #10 stud sizes. Featuring a convenient funnel entry and nylon insulation, this terminal ensures secure and efficient installations. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V (1kV), it guarantees reliable performance in various applications. The copper construction with tinned finish offers durability and conductivity, while the insulation grip sleeve design provides added safety. Perfect for professional or DIY projects, this terminal is RoHS compliant, meeting high industry standards. Elevate your crimping experience with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF18-10R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:10.9 mm, .43 in
Wire Insulation Diameter:.14 in, 3.5 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-103
SKU:PANPNF18-10R-C
Supplier Product:Ring Terminals
Overall Length In:0.86 (In.)
Wire Strip Length In:0.21 (In.)
Tongue Thickness In:0.03 (In.)
Tongue Length mm:10.9 (mm)
Insulation Diameter In:0.2 (In.)
Color Code:Red
Tongue Width In:0.32 (In.)
Maximum Copper Conductor Size AWG STR:18 AWG
Tongue Length In:0.43 (In.)
Tongue Thickness mm:0.8 (mm)
Maximum Copper Conductor Size AWG SOL:18 AWG
Tongue Width mm:8.1 (mm)
Sub Brand:Pan-Term
Minimum Wire Insulation Diameter mm:3.5 (mm)
Minimum Copper Conductor Size AWG STR:22 AWG
Minimum Copper Conductor Size AWG SOL:22 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length mm:5.5 (mm)
Overall Length mm:22.1 (mm)
Finish Coating:Tinned
Overall Width In:0.32 (In.)
Minimum Wire Insulation Diameter In:0.14 (In.)
CSA Temperature Rating:221
Overall Width mm:8.1 (mm)
Stud Hole Size In:10.00 (In.)
Stud Hole Size mm:254 (mm)
Insulation Diameter mm:5.1 (mm)
Flammability Rating:UL 94 V-2/UL 94 HB

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: