PV4-14R-E
Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl insulated, standard package.
Enhance your electrical connections with our durable Ring Terminal designed for large wire applications. Featuring a 4 AWG size and 1/4" stud, this terminal ensures secure and reliable connectivity. The vinyl insulation, with a maximum operating temperature of 105°C (221°F), provides added safety. With a voltage rating of 600V (.6kV), it's suitable for various industrial and commercial settings. Crafted from high-quality copper with a tin-plated finish, this terminal guarantees excellent conductivity and corrosion resistance. Its funnel entry barrel type simplifies wire insertion, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your terminal connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV4-14R-E |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Outside Diameter: | .45 in, 11.4 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .8 in, 20.3 mm |
Wire Insulation Diameter: | .45 in, 11.4 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV4-14R-E |
Supplier Product: | Ring Terminals |
Tongue Thickness mm: | 1.3 (mm) |
Tongue Length mm: | 27.4 (mm) |
Tongue Width In: | 0.55 (In.) |
Tongue Width mm: | 13.9 (mm) |
Maximum Copper Conductor Size AWG SOL: | #4 AWG |
Overall Length In: | 1.88 (In.) |
Overall Length mm: | 47.8 (mm) |
Overall Width mm: | 13.9 (mm) |
Minimum Copper Conductor Size AWG SOL: | #4 AWG |
Wire Strip Length In: | 0.50 (In.) |
Finish Coating: | Tin-Plated |
Overall Width In: | 0.55 (In.) |
Tongue Length In: | 1.08 (In.) |
Color Code: | Yellow |
Stud Hole Size mm: | 6.8 (mm) |
Tongue Thickness In: | 0.05 (In.) |
Maximum Copper Conductor Size AWG STR: | #4 AWG |
Stud Hole Size In: | 27/100 (In.) |
Insulation Diameter In: | 0.45 (In.) |
Standards Met: | UL Listed 587H E52164 |
Insulation Diameter mm: | 11.4 (mm) |
Sub Brand: | Pan-term |
Wire Strip Length mm: | 12.7 (mm) |
Minimum Copper Conductor Size AWG STR: | #4 AWG |
Flammability Rating: | UL 94 V-0 |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV4) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |