PRT12EH-C0

Pan-Ty® releasable lashing tie, extra-heavy cross section, 40.1 (1019mm) length, weather resistant nylon 6.6, black, bulk package.

Secure cables with ease using our Pan-Ty® releasable lashing tie. Designed with an extra-heavy cross section for durability, this weather-resistant nylon 6.6 tie in sleek black offers a reliable solution for organizing and bundling wires. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for indoor use in a variety of environments. Measuring 40.1 inches in length and 0.5 inches in width, it accommodates bundles up to 12 inches in diameter, providing ample flexibility for your organizational needs. With a strong tensile strength of 1112 N (250 lb), you can trust in its secure hold. RoHS compliant, this tie is not only efficient but also environmentally friendly. Perfect for cable and wire management, it offers convenience and peace of mind in any application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT12EH-C0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.7 mm, .5 in
Overall Length:1019 mm, 40.1 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:12 in, 304.8 mm
Tensile Strength:1112 N, 250 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:2.5 in, 63.5 mm
SKU:PANPRT12EH-C0
Min. Operating Temperature:-60 °C / -76 °F
Standard Carton Length:44.21 in / 1066.8 mm
Max. Operating Temperature:185 °F / 85 °C
Country of Origin:SG
Standard Package Width:8 in / 203.2 mm
Package Volume:0.566 cu ft
Carton Weight:37.500 lbs
Carton Qty:500
Package Quantity:100
Material:Weather Resistant Nylon 6.6
Color:Black
Standard Package Length:1066.8 mm / 42 in
Package Weight:7.500 lbs
Standard Package Height:50.8 mm
Standard Carton Width:9.96 in / 252.984 mm
Overall Length:1019 mm / 40.1 in
Width:0.5 in / 12.7 mm
Std Ctn Qty:500
Std Carton Width In:9.96 In
Min Order Qty:100
GTIN Package:00074983568840
Standard Package Volume Ft3:0.5667 Ft3
Std Carton Length In:44.21 In
Std Pkg UOM:Piece
Min Order UOM:Piece
UOM EA PK:PK
Std Carton Height MM:282.448 MM
EAN:00074983568840
Buy American Compliant:Y
Std Package Length MM:1066.8 MM
Hazardous Material Flag:N
REACH Status:False
Standard Package Weight Pounds:7.5000
NLD HS Code:3926909790000000000000
Std Package Width In:8 In
Standard Carton Volume Ft3:0.5667 Ft3
California Pro65 Cancer:No
Std Package Length In:42 In
Std Package Height MM:50.8 MM
Std Carton Width MM:252.984 MM
UPC:07498356884
USA HS Code:3926909990000000000000
Restricted Use of Hazardous Substances:N
ECCN Commodity Code:EAR99
Std Carton Length MM:1066.8 MM
RoHS Compliant:Compliant
ARRA Compliant:Y
GTIN Carton:50074983568845
Lead Content Indicator:N
Std Package Height In:2 In
Mercury Content Indicator:No
Std Carton Height In:11.12 In
Standard Carton Weight Pounds:37.5000
Std Package Width MM:203.2 MM
Std Pkg Qty:100
Country of Origin 2Digit:SG
USA HS Code 10digit:3926909990
For Use With:Cables
Maximum Installation Temperature C:0 (°C)
Minimum Installation Temperature F:-4 (°F)
Resistance Properties:UV Resistant-Weather Resistant
Sub Brand:Pan-Ty®
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), CSA Certified, RoHS and CE Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: