PLT7LH-C0
Pan-Ty® locking tie, light-heavy cross section, 24.7 (627mm) length, weather resistant nylon 6.6, black, bulk package.
Secure your cables with ease using the Pan-Ty® Locking Tie. With a light-heavy cross-section and a 24.7-inch length, it offers ample versatility for various bundling needs. Crafted from weather-resistant nylon 6.6 in a sleek black hue, this tie ensures durability and longevity, even in harsh conditions. Operating smoothly in temperatures ranging from -60°C to 85°C, it's suitable for diverse environments. Its 0.48-inch width and 177.8mm maximum bundle diameter provide ample room for organizing cables effectively. With a robust tensile strength of 120 lbs, you can trust it to hold your bundles securely. Perfect for plenum applications, this RoHS-compliant tie guarantees both performance and environmental responsibility. Elevate your wire and cable management with this essential tool.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT7LH-C0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 12.2 mm, .48 in |
Overall Length: | 24.7 in, 627.4 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 177.8 mm, 7 in |
Tensile Strength: | 120 lb, 533.78 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT7LH-C0 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Resistance Properties: | UV-Resistant |
Standards Met: | CSA Certified, RoHS Complaint |
Overall Thickness In: | 0.08 (In.) |
Minimum Installation Temperature F: | -4 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 2 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |