PRT12EH-Q0

Pan-Ty® releasable lashing tie, extra-heavy cross section, 40.1 (1019mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Pan-Ty® releasable lashing tie, featuring an extra-heavy cross section for added durability. Made of weather-resistant nylon 6.6 in a sleek black finish, this tie is perfect for indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it can withstand various environmental conditions. Measuring 40.1 inches in length with a .5-inch width, it can accommodate bundles up to 12 inches in diameter. The tie boasts a tensile strength of 1112 N (250 lb), ensuring a reliable hold. RoHS compliant, it meets strict environmental standards. Perfect for organizing cables in any setting, the Pan-Ty® lashing tie is an essential tool in wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT12EH-Q0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.7 mm, .5 in
Overall Length:1019 mm, 40.1 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:12 in, 304.8 mm
Tensile Strength:1112 N, 250 lb
Product:Releasable Cable & Wire Ties
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:2.5 in, 63.5 mm
SKU:PANPRT12EH-Q0
Max. Operating Temperature:185 °F / 85 °C
Overall Length:1019 mm / 40.1 in
Country of Origin:SG
Width:12.7 mm / 0.5 in
Package Weight:2.100 lbs
Package Quantity:25
Material:Weather Resistant Nylon 6.6
Color:Black
Standard Carton Length:44.1 in / 1041.4 mm
Standard Carton Width:10.9 in / 276.86 mm
Carton Weight:21.000 lbs
Standard Package Length:41 in / 1041.4 mm
Package Volume:0.226 cu ft
Standard Package Height:1.3 in / 33.02 mm
Standard Package Width:7 in / 177.8 mm
Min. Operating Temperature:-60 °C / -76 °F
Carton Qty:250
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), CSA Certified, RoHS and CE Compliant
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature F:32 (°F)
Maximum Installation Temperature C:0 (°C)
For Use With:MCEH Mounting Clip
Minimum Installation Temperature C:-20 (°C)
Sub Brand:Pan-Ty®
Resistance Properties:UV Resistant-Weather Resistant
ECCN Commodity Code:EAR99
Lead Content Indicator:N
Std Carton Width MM:276.86 MM
Std Package Height MM:33.02 MM
Restricted Use of Hazardous Substances:N
USA HS Code:3926909990000000000000
ARRA Compliant:Y
EAN:00074983542802
Standard Package Volume Ft3:0.2265 Ft3
Std Carton Length In:44.1 In
Min Order UOM:Piece
Std Carton Height In:7.9 In
USA HS Code 10digit:3926909990
Std Carton Width In:10.9 In
Std Package Length In:41 In
Min Order Qty:25
Std Package Height In:1.3 In
Standard Carton Weight Pounds:21.0000
California Pro65 Cancer:No
Country of Origin 2Digit:SG
GTIN Carton:50074983542807
RoHS Compliant:Compliant
Std Carton Height MM:200.66 MM
Std Ctn Qty:250
REACH Status:False
Hazardous Material Flag:N
Standard Carton Volume Ft3:0.2265 Ft3
Buy American Compliant:Y
Std Package Width In:7 In
UOM EA PK:PK
Standard Package Weight Pounds:2.1000
GTIN Package:00074983542802
UPC:07498354280
Std Pkg UOM:Piece
Std Pkg Qty:25
Std Carton Length MM:1041.4 MM
Std Package Width MM:177.8 MM
Mercury Content Indicator:No
NLD HS Code:3926909790000000000000
Std Package Length MM:1041.4 MM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: