PRWP1S-D0

Pan-Ty® releasable wing push mount tie, standard cross section, 5.2 (132mm) length, weather resistant nylon 6.6, black.

Secure your cables with ease using our Pan-Ty® releasable wing push mount tie. Made from weather-resistant black nylon 6.6, this tie is perfect for outdoor use. With a standard cross-section and a length of 5.2 inches, it offers versatility in bundling cables. Its durable construction can withstand temperatures ranging from -60°C to 85°C. The tie has a maximum bundle diameter of 1.75 inches and a minimum of 0.06 inches, providing flexibility in securing different-sized bundles. Its impressive tensile strength of 50 lbs ensures reliable performance. Ideal for various applications, this tie is a must-have for efficient wire and cable management. Rest assured of its quality as it is RoHS compliant. Elevate your organization game with our releasable cable and wire ties.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRWP1S-D0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:132.1 mm, 5.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 44.5 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPRWP1S-D0
Package Volume:0.212 cu ft
Carton Qty:5000
Material:Nylon
Package Weight:1.775 lbs
Max. Operating Temperature:185 °F / 85 °C
Standard Carton Width:265.684 mm / 10.46 in
Overall Length:132.1 mm / 5.2 in
Standard Carton Length:22.96 in / 279.4 mm
Width:0.19 in / 4.8 mm
Color:Black
Min. Operating Temperature:-76 °F / -60 °C
Standard Package Width:266.7 mm / 10.5 in
Standard Package Height:53.34 mm / 2.1 in
Package Quantity:500
Standard Package Length:11 in / 279.4 mm
Carton Weight:17.750 lbs
Country of Origin:SG
ARRA Compliant:Y
USA HS Code 10digit:3926909990
REACH Status:False
Std Pkg UOM:Piece
Min Order Qty:500
Std Carton Width MM:265.684 MM
Std Package Height In:2.1 In
UPC:07498357010
Std Package Length In:11 In
California Pro65 Cancer:No
Std Carton Height In:15.91 In
Std Carton Length MM:279.4 MM
Std Carton Width In:10.46 In
GTIN Package:00074983570102
Mercury Content Indicator:No
Restricted Use of Hazardous Substances:N
Std Package Width In:10.5 In
Std Package Height MM:53.34 MM
Standard Carton Volume Ft3:0.2121 Ft3
Std Ctn Qty:5000
Standard Carton Weight Pounds:17.7500
USA HS Code:3926909990000000000000
GTIN Carton:50074983570107
UOM EA PK:PK
Std Package Width MM:266.7 MM
Hazardous Material Flag:N
Std Carton Length In:22.96 In
Standard Package Volume Ft3:0.2121 Ft3
Lead Content Indicator:N
Std Package Length MM:279.4 MM
EAN:00074983570102
Standard Package Weight Pounds:1.7750
Std Pkg Qty:500
Country of Origin 2Digit:SG
ECCN Commodity Code:EAR99
RoHS Compliant:Compliant
Buy American Compliant:Y
Std Carton Height MM:404.114 MM
Min Order UOM:Piece
NLD HS Code:3926909790000000000000
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), RoHS, CE Complaint
Sub Brand:Pan-Ty®
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature C:0 (°C)
Minimum Installation Temperature C:-20 (°C)
For Use With:Cables

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download